CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B154KO8NNNC

DigiKey Part Number
1276-1972-2-ND - Tape & Reel (TR)
1276-1972-1-ND - Cut Tape (CT)
1276-1972-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B154KO8NNNC
Description
CAP CER 0.15UF 16V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B154KO8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71.861
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.22400kr.2.24
50kr.0.15240kr.7.62
100kr.0.12990kr.12.99
500kr.0.09332kr.46.66
1.000kr.0.08192kr.81.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.03539kr.141.56
8.000kr.0.03506kr.280.48
12.000kr.0.03481kr.417.72
20.000kr.0.03451kr.690.20
28.000kr.0.03433kr.961.24
40.000kr.0.03416kr.1,366.40
48.000kr.0.03407kr.1,635.36
96.000kr.0.03378kr.3,242.88
100.000kr.0.03377kr.3,377.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000