
CL10B152KB8WPJC | |
|---|---|
DigiKey Part Number | 1276-CL10B152KB8WPJCTR-ND - Tape & Reel (TR) 1276-CL10B152KB8WPJCCT-ND - Cut Tape (CT) 1276-CL10B152KB8WPJCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B152KB8WPJC |
Description | CAP CER 1500PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B152KB8WPJC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.39700 | kr.3.97 |
| 50 | kr.0.27560 | kr.13.78 |
| 100 | kr.0.23850 | kr.23.85 |
| 500 | kr.0.17538 | kr.87.69 |
| 1.000 | kr.0.15602 | kr.156.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12711 | kr.508.44 |
| 8.000 | kr.0.11641 | kr.931.28 |
| 12.000 | kr.0.11105 | kr.1,332.60 |
| 20.000 | kr.0.10512 | kr.2,102.40 |
| 28.000 | kr.0.10165 | kr.2,846.20 |
| 40.000 | kr.0.09832 | kr.3,932.80 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

