
CL10B152KB8WPJC | |
|---|---|
DigiKey Part Number | 1276-CL10B152KB8WPJCTR-ND - Tape & Reel (TR) 1276-CL10B152KB8WPJCCT-ND - Cut Tape (CT) 1276-CL10B152KB8WPJCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B152KB8WPJC |
Description | CAP CER 1500PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B152KB8WPJC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.39300 | kr.3.93 |
| 50 | kr.0.27260 | kr.13.63 |
| 100 | kr.0.23580 | kr.23.58 |
| 500 | kr.0.17346 | kr.86.73 |
| 1.000 | kr.0.15432 | kr.154.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12572 | kr.502.88 |
| 8.000 | kr.0.11514 | kr.921.12 |
| 12.000 | kr.0.10984 | kr.1,318.08 |
| 20.000 | kr.0.10397 | kr.2,079.40 |
| 28.000 | kr.0.10054 | kr.2,815.12 |
| 40.000 | kr.0.09724 | kr.3,889.60 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

