
CL10B105KO8VPNC | |
|---|---|
DigiKey Part Number | 1276-6613-2-ND - Tape & Reel (TR) 1276-6613-1-ND - Cut Tape (CT) 1276-6613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B105KO8VPNC |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B105KO8VPNC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features General Purpose |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10B105KO84PNC | Samsung Electro-Mechanics | 21.311 | 1276-7007-1-ND | kr.1.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.50700 | kr.5.07 |
| 50 | kr.0.35380 | kr.17.69 |
| 100 | kr.0.30750 | kr.30.75 |
| 500 | kr.0.22926 | kr.114.63 |
| 1.000 | kr.0.20523 | kr.205.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16934 | kr.677.36 |
| 8.000 | kr.0.15603 | kr.1,248.24 |
| 12.000 | kr.0.14937 | kr.1,792.44 |
| 20.000 | kr.0.14199 | kr.2,839.80 |
| 28.000 | kr.0.13768 | kr.3,855.04 |
| 40.000 | kr.0.13353 | kr.5,341.20 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

