1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B105KA8NNNC

DigiKey Part Number
1276-1184-2-ND - Tape & Reel (TR)
1276-1184-1-ND - Cut Tape (CT)
1276-1184-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B105KA8NNNC
Description
CAP CER 1UF 25V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B105KA8NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL10B105KA8NFNCSamsung Electro-Mechanics282.6771276-1942-1-NDkr.0.63000Parametric Equivalent
CL10B105KA8NNNDSamsung Electro-Mechanics223.9981276-CL10B105KA8NNNDCT-NDkr.0.63000Parametric Equivalent
TMK107B7105KA-TTaiyo Yuden611.615587-2984-1-NDkr.0.63000Direct
C1608X7R1V105K080ACTDK358.014445-7414-1-NDkr.1.46000Upgrade
C1608X7R1E105K080ABTDK116.898445-5956-1-NDkr.1.14000Parametric Equivalent
In-Stock: 3.663.501
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.22800kr.2.28
50kr.0.15460kr.7.73
100kr.0.13190kr.13.19
500kr.0.09422kr.47.11
1.000kr.0.08274kr.82.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.06554kr.262.16
8.000kr.0.05919kr.473.52
12.000kr.0.05601kr.672.12
20.000kr.0.05250kr.1,050.00
28.000kr.0.05044kr.1,412.32
40.000kr.0.04847kr.1,938.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750