
CL10B104KB8WPNC | |
|---|---|
DigiKey Part Number | 1276-6854-2-ND - Tape & Reel (TR) 1276-6854-1-ND - Cut Tape (CT) 1276-6854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B104KB8WPNC |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B104KB8WPNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.27700 | kr.2.77 |
| 50 | kr.0.18960 | kr.9.48 |
| 100 | kr.0.16250 | kr.16.25 |
| 500 | kr.0.11764 | kr.58.82 |
| 1.000 | kr.0.10391 | kr.103.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.06374 | kr.254.96 |
| 8.000 | kr.0.05607 | kr.448.56 |
| 12.000 | kr.0.05569 | kr.668.28 |
| 20.000 | kr.0.05525 | kr.1,105.00 |
| 28.000 | kr.0.05500 | kr.1,540.00 |
| 40.000 | kr.0.05474 | kr.2,189.60 |
| 48.000 | kr.0.05462 | kr.2,621.76 |
| 96.000 | kr.0.05419 | kr.5,202.24 |
| 100.000 | kr.0.05417 | kr.5,417.00 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

