
CL10B104KA8NNWC | |
|---|---|
DigiKey Part Number | 1276-1932-2-ND - Tape & Reel (TR) 1276-1932-1-ND - Cut Tape (CT) 1276-1932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B104KA8NNWC |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B104KA8NNWC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.04235 | kr.169.40 |
| 8.000 | kr.0.03534 | kr.282.72 |
| 12.000 | kr.0.03508 | kr.420.96 |
| 20.000 | kr.0.03439 | kr.687.80 |
| 28.000 | kr.0.03292 | kr.921.76 |
| 40.000 | kr.0.03151 | kr.1,260.40 |
| 48.000 | kr.0.03084 | kr.1,480.32 |
| 96.000 | kr.0.03053 | kr.2,930.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.16100 | kr.1.61 |
| 50 | kr.0.10700 | kr.5.35 |
| 100 | kr.0.09160 | kr.9.16 |
| 500 | kr.0.06424 | kr.32.12 |
| 1.000 | kr.0.05605 | kr.56.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.16000 | kr.1.60 |
| 50 | kr.0.10620 | kr.5.31 |
| 100 | kr.0.09090 | kr.9.09 |
| 500 | kr.0.06374 | kr.31.87 |
| 1.000 | kr.0.05562 | kr.55.62 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

