
CL10B103KC8WPJL | |
---|---|
DigiKey Part Number | 1276-CL10B103KC8WPJLTR-ND - Tape & Reel (TR) 1276-CL10B103KC8WPJLCT-ND - Cut Tape (CT) 1276-CL10B103KC8WPJLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B103KC8WPJL |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.96000 | kr.0.96 |
10 | kr.0.53100 | kr.5.31 |
50 | kr.0.37240 | kr.18.62 |
100 | kr.0.32450 | kr.32.45 |
500 | kr.0.20980 | kr.104.90 |
1.000 | kr.0.18394 | kr.183.94 |
2.500 | kr.0.17390 | kr.434.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | kr.0.13348 | kr.2,002.20 |
30.000 | kr.0.12538 | kr.3,761.40 |
45.000 | kr.0.12133 | kr.5,459.85 |
75.000 | kr.0.11683 | kr.8,762.25 |
105.000 | kr.0.11421 | kr.11,992.05 |
150.000 | kr.0.11168 | kr.16,752.00 |
180.000 | kr.0.11048 | kr.19,886.40 |
360.000 | kr.0.10824 | kr.38,966.40 |
Unit Price without VAT: | kr.0.96000 |
---|---|
Unit Price with VAT: | kr.1.20000 |