10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B103KB8NNWC

DigiKey Part Number
1276-1923-2-ND - Tape & Reel (TR)
1276-1923-1-ND - Cut Tape (CT)
1276-1923-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B103KB8NNWC
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B103KB8NNWC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL10B103KC8NNNCSamsung Electro-Mechanics128.6351276-1196-1-NDkr.0.64000Upgrade
CL10B103KB8NFNCSamsung Electro-Mechanics127.9841276-1922-1-NDkr.0.64000Parametric Equivalent
CL10B103KB8NNNDSamsung Electro-Mechanics156.7091276-CL10B103KB8NNNDCT-NDkr.0.64000Parametric Equivalent
VJ0603Y103KXAACVishay Vitramon622720-1376-1-NDkr.1.41000Direct
C0603C103J5RAC7411KEMET149.499399-C0603C103J5RAC7411CT-NDkr.0.64000Upgrade
In-Stock: 178.669
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.19900kr.1.99
50kr.0.13340kr.6.67
100kr.0.11410kr.11.41
500kr.0.08076kr.40.38
1.000kr.0.07057kr.70.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.05551kr.222.04
8.000kr.0.04993kr.399.44
12.000kr.0.04715kr.565.80
20.000kr.0.04406kr.881.20
28.000kr.0.04226kr.1,183.28
40.000kr.0.04053kr.1,621.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000