
CL10B102KB8NNNL | |
|---|---|
DigiKey Part Number | 1276-CL10B102KB8NNNLTR-ND - Tape & Reel (TR) 1276-CL10B102KB8NNNLCT-ND - Cut Tape (CT) 1276-CL10B102KB8NNNLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B102KB8NNNL |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B102KB8NNNL Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10B102KB8NFNC | Samsung Electro-Mechanics | 154.832 | 1276-1914-1-ND | kr.0.63000 | Parametric Equivalent |
| CL10B102KB8NNNC | Samsung Electro-Mechanics | 2.056.194 | 1276-1018-1-ND | kr.0.63000 | Parametric Equivalent |
| KGM15AR71H102KT | KYOCERA AVX | 374.550 | 478-KGM15AR71H102KTCT-ND | kr.0.63000 | Direct |
| VJ0603Y102KXAAC | Vishay Vitramon | 54.979 | 720-1374-1-ND | kr.1.14000 | Direct |
| C0603C102J1RACTU | KEMET | 9.415 | 399-C0603C102J1RACTUCT-ND | kr.2.60000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17800 | kr.1.78 |
| 50 | kr.0.12040 | kr.6.02 |
| 100 | kr.0.10210 | kr.10.21 |
| 500 | kr.0.07202 | kr.36.01 |
| 1.000 | kr.0.06283 | kr.62.83 |
| 2.500 | kr.0.05323 | kr.133.07 |
| 5.000 | kr.0.04746 | kr.237.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.04035 | kr.605.25 |
| 30.000 | kr.0.03688 | kr.1,106.40 |
| 45.000 | kr.0.03515 | kr.1,581.75 |
| 75.000 | kr.0.03322 | kr.2,491.50 |
| 105.000 | kr.0.03210 | kr.3,370.50 |
| 150.000 | kr.0.03102 | kr.4,653.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

