
CL10A225KL8NNNC | |
|---|---|
DigiKey Part Number | 1276-6726-2-ND - Tape & Reel (TR) 1276-6726-1-ND - Cut Tape (CT) 1276-6726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A225KL8NNNC |
Description | CAP CER 2.2UF 35V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A225KL8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.65300 | kr.6.53 |
| 50 | kr.0.46160 | kr.23.08 |
| 100 | kr.0.40320 | kr.40.32 |
| 500 | kr.0.30482 | kr.152.41 |
| 1.000 | kr.0.27465 | kr.274.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.22945 | kr.917.80 |
| 8.000 | kr.0.21268 | kr.1,701.44 |
| 12.000 | kr.0.20429 | kr.2,451.48 |
| 20.000 | kr.0.19499 | kr.3,899.80 |
| 28.000 | kr.0.18956 | kr.5,307.68 |
| 40.000 | kr.0.18434 | kr.7,373.60 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

