2.2 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A225KA8NNNC

DigiKey Part Number
1276-1879-2-ND - Tape & Reel (TR)
1276-1879-1-ND - Cut Tape (CT)
1276-1879-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10A225KA8NNNC
Description
CAP CER 2.2UF 25V X5R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A225KA8NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 132.743
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.69100kr.6.91
50kr.0.48940kr.24.47
100kr.0.42730kr.42.73
500kr.0.32448kr.162.24
1.000kr.0.29272kr.292.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.24523kr.980.92
8.000kr.0.22760kr.1,820.80
12.000kr.0.21878kr.2,625.36
20.000kr.0.20901kr.4,180.20
28.000kr.0.20329kr.5,692.12
40.000kr.0.19780kr.7,912.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000