CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A106KQ8NNNL

DigiKey Part Number
1276-CL10A106KQ8NNNLTR-ND - Tape & Reel (TR)
1276-CL10A106KQ8NNNLCT-ND - Cut Tape (CT)
1276-CL10A106KQ8NNNLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10A106KQ8NNNL
Description
CAP CER 10UF 6.3V X5R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A106KQ8NNNL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45.579
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.35800kr.3.58
50kr.0.24960kr.12.48
100kr.0.21500kr.21.50
500kr.0.15796kr.78.98
1.000kr.0.13491kr.134.91
2.500kr.0.11909kr.297.73
5.000kr.0.11092kr.554.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.08884kr.1,332.60
30.000kr.0.08805kr.2,641.50
45.000kr.0.08722kr.3,924.90
75.000kr.0.08351kr.6,263.25
105.000kr.0.08134kr.8,540.70
150.000kr.0.07984kr.11,976.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000