10 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A106KP8NNND

DigiKey Part Number
1276-CL10A106KP8NNNDTR-ND - Tape & Reel (TR)
1276-CL10A106KP8NNNDCT-ND - Cut Tape (CT)
1276-CL10A106KP8NNNDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10A106KP8NNND
Description
CAP CER 10UF 10V X5R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A106KP8NNND Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34.616
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.60200kr.6.02
50kr.0.42360kr.21.18
100kr.0.36900kr.36.90
500kr.0.27782kr.138.91
1.000kr.0.24973kr.249.73
2.500kr.0.22023kr.550.58
5.000kr.0.20247kr.1,012.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.18786kr.1,878.60
20.000kr.0.17585kr.3,517.00
30.000kr.0.16983kr.5,094.90
50.000kr.0.16317kr.8,158.50
70.000kr.0.15927kr.11,148.90
100.000kr.0.15552kr.15,552.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000