1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A105KO8NNWC

DigiKey Part Number
1276-CL10A105KO8NNWCTR-ND - Tape & Reel (TR)
1276-CL10A105KO8NNWCCT-ND - Cut Tape (CT)
1276-CL10A105KO8NNWCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10A105KO8NNWC
Description
CAP CER 1UF 16V X5R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A105KO8NNWC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.172
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20200kr.2.02
50kr.0.13400kr.6.70
100kr.0.11440kr.11.44
500kr.0.08114kr.40.57
1.000kr.0.07104kr.71.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.05592kr.223.68
8.000kr.0.05032kr.402.56
12.000kr.0.04752kr.570.24
20.000kr.0.04443kr.888.60
28.000kr.0.04262kr.1,193.36
40.000kr.0.04088kr.1,635.20
48.000kr.0.04006kr.1,922.88
96.000kr.0.03729kr.3,579.84
100.000kr.0.03714kr.3,714.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750