1 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A105KL8NNNC

DigiKey Part Number
1276-1861-2-ND - Tape & Reel (TR)
1276-1861-1-ND - Cut Tape (CT)
1276-1861-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10A105KL8NNNC
Description
CAP CER 1UF 35V X5R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A105KL8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116.561
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.88000kr.0.88
10kr.0.48700kr.4.87
50kr.0.34120kr.17.06
100kr.0.29580kr.29.58
500kr.0.22032kr.110.16
1.000kr.0.19706kr.197.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16233kr.649.32
8.000kr.0.14944kr.1,195.52
12.000kr.0.14300kr.1,716.00
20.000kr.0.13586kr.2,717.20
28.000kr.0.13169kr.3,687.32
40.000kr.0.12768kr.5,107.20
48.000kr.0.12578kr.6,037.44
96.000kr.0.11938kr.11,460.48
100.000kr.0.11904kr.11,904.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.88000
Unit Price with VAT:kr.1.10000