1 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05X105KQ5NNNC

DigiKey Part Number
1276-1754-2-ND - Tape & Reel (TR)
1276-1754-1-ND - Cut Tape (CT)
1276-1754-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05X105KQ5NNNC
Description
CAP CER 1UF 6.3V X6S 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05X105KQ5NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X6S1A105K050BCTDK209.975445-7368-1-NDkr.0.63000Upgrade
C1005X6S1C105K050BCTDK313.532445-9086-1-NDkr.0.63000Upgrade
LMK105C6105KV-FTaiyo Yuden349.433587-3409-1-NDkr.0.70000Upgrade
04026W105KAT2AKYOCERA AVX14.319478-KGM05AS60J105KHCT-NDkr.1.65000Parametric Equivalent
CC0402KRX6S5BB105YAGEO41.540311-1700-1-NDkr.1.33000Parametric Equivalent
In-Stock: 403.213
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15900kr.1.59
50kr.0.10400kr.5.20
100kr.0.08810kr.8.81
500kr.0.06176kr.30.88
1.000kr.0.05376kr.53.76
2.500kr.0.04532kr.113.30
5.000kr.0.04026kr.201.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03611kr.361.10
20.000kr.0.03270kr.654.00
30.000kr.0.03099kr.929.70
50.000kr.0.02911kr.1,455.50
70.000kr.0.02800kr.1,960.00
100.000kr.0.02695kr.2,695.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750