Parametric Equivalent
Parametric Equivalent

CL05F334ZP5NNNC | |
|---|---|
DigiKey Part Number | 1276-1749-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL05F334ZP5NNNC |
Description | CAP CER 0.33UF 10V Y5V 0402 |
Customer Reference | |
Detailed Description | 0.33 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05F334ZP5NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |


