Direct
Direct
Direct
Upgrade

CL05C8R2DB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1730-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL05C8R2DB5NNNC |
Description | CAP CER 8.2PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C8R2DB5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H8R2DA01D | Murata Electronics | 129.975 | 490-5953-1-ND | kr.0.63000 | Direct |
| UMK105CG8R2DV-F | Taiyo Yuden | 119.271 | 587-1946-1-ND | kr.0.63000 | Direct |
| VJ0402A8R2DXACW1BC | Vishay Vitramon | 1.972 | BC1194CT-ND | kr.0.70000 | Direct |
| GRM1555C2A8R2DA01D | Murata Electronics | 13.590 | 490-7297-1-ND | kr.0.63000 | Upgrade |




