
CL05C8R2BB51PNC | |
|---|---|
DigiKey Part Number | 1276-CL05C8R2BB51PNCTR-ND - Tape & Reel (TR) 1276-CL05C8R2BB51PNCCT-ND - Cut Tape (CT) 1276-CL05C8R2BB51PNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C8R2BB51PNC |
Description | CAP CER 8.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C8R2BB51PNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.68500 | kr.6.85 |
| 50 | kr.0.48380 | kr.24.19 |
| 100 | kr.0.42430 | kr.42.43 |
| 500 | kr.0.30310 | kr.151.55 |
| 1.000 | kr.0.29146 | kr.291.46 |
| 2.500 | kr.0.25856 | kr.646.40 |
| 5.000 | kr.0.23875 | kr.1,193.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.17700 | kr.1,770.00 |
| 20.000 | kr.0.16884 | kr.3,376.80 |
| 30.000 | kr.0.16809 | kr.5,042.70 |
| 50.000 | kr.0.16723 | kr.8,361.50 |
| 70.000 | kr.0.16672 | kr.11,670.40 |
| 100.000 | kr.0.16622 | kr.16,622.00 |
| 120.000 | kr.0.16597 | kr.19,916.40 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

