
CL05C820JB51PNC | |
|---|---|
DigiKey Part Number | 1276-6986-2-ND - Tape & Reel (TR) 1276-6986-1-ND - Cut Tape (CT) 1276-6986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C820JB51PNC |
Description | CAP CER 82PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C820JB51PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26000 | kr.2.60 |
| 50 | kr.0.17620 | kr.8.81 |
| 100 | kr.0.15090 | kr.15.09 |
| 500 | kr.0.10842 | kr.54.21 |
| 1.000 | kr.0.09548 | kr.95.48 |
| 2.500 | kr.0.08186 | kr.204.65 |
| 5.000 | kr.0.07368 | kr.368.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06697 | kr.669.70 |
| 20.000 | kr.0.06145 | kr.1,229.00 |
| 30.000 | kr.0.05869 | kr.1,760.70 |
| 50.000 | kr.0.05563 | kr.2,781.50 |
| 70.000 | kr.0.05384 | kr.3,768.80 |
| 100.000 | kr.0.05212 | kr.5,212.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

