
CL05C471JB5NNNC | |
---|---|
DigiKey Part Number | 1276-1117-2-ND - Tape & Reel (TR) 1276-1117-1-ND - Cut Tape (CT) 1276-1117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C471JB5NNNC |
Description | CAP CER 470PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C471JB5NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.17900 | kr.1.79 |
50 | kr.0.11900 | kr.5.95 |
100 | kr.0.10110 | kr.10.11 |
500 | kr.0.07142 | kr.35.71 |
1.000 | kr.0.06246 | kr.62.46 |
2.500 | kr.0.05297 | kr.132.43 |
5.000 | kr.0.04727 | kr.236.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.03492 | kr.349.20 |
20.000 | kr.0.03451 | kr.690.20 |
30.000 | kr.0.03430 | kr.1,029.00 |
50.000 | kr.0.03406 | kr.1,703.00 |
70.000 | kr.0.03348 | kr.2,343.60 |
100.000 | kr.0.03229 | kr.3,229.00 |
120.000 | kr.0.03172 | kr.3,806.40 |
240.000 | kr.0.03058 | kr.7,339.20 |
250.000 | kr.0.02972 | kr.7,430.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |