1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C1R8CB5NNNC

DigiKey Part Number
1276-1660-2-ND - Tape & Reel (TR)
1276-1660-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CL05C1R8CB5NNNC
Description
CAP CER 1.8PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C1R8CB5NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C1H1R8CA01DMurata Electronics85.815490-5898-1-NDkr.0.63000Direct
UMK105CG1R8CV-FTaiyo Yuden19.805587-3180-1-NDkr.0.63000Direct
VJ0402A1R8CXACW1BCVishay Vitramon8.990720-VJ0402A1R8CXACW1BCCT-NDkr.0.70000Direct
GRM1555C2A1R8CA01DMurata Electronics16.301490-7282-1-NDkr.0.63000Upgrade
885392005008Würth Elektronik516732-13233-1-NDkr.0.70000Similar
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750