
CL05C1R8CB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1660-2-ND - Tape & Reel (TR) 1276-1660-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL05C1R8CB5NNNC |
Description | CAP CER 1.8PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C1R8CB5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H1R8CA01D | Murata Electronics | 85.815 | 490-5898-1-ND | kr.0.63000 | Direct |
| UMK105CG1R8CV-F | Taiyo Yuden | 19.805 | 587-3180-1-ND | kr.0.63000 | Direct |
| VJ0402A1R8CXACW1BC | Vishay Vitramon | 8.990 | 720-VJ0402A1R8CXACW1BCCT-ND | kr.0.70000 | Direct |
| GRM1555C2A1R8CA01D | Murata Electronics | 16.301 | 490-7282-1-ND | kr.0.63000 | Upgrade |
| 885392005008 | Würth Elektronik | 516 | 732-13233-1-ND | kr.0.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

