180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C181JB5NNNC

DigiKey Part Number
1276-1651-2-ND - Tape & Reel (TR)
1276-1651-1-ND - Cut Tape (CT)
1276-1651-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05C181JB5NNNC
Description
CAP CER 180PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C181JB5NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 189.250
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13900kr.1.39
50kr.0.09000kr.4.50
100kr.0.07670kr.7.67
500kr.0.05338kr.26.69
1.000kr.0.04622kr.46.22
2.500kr.0.03880kr.97.00
5.000kr.0.03436kr.171.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03071kr.307.10
20.000kr.0.02771kr.554.20
30.000kr.0.02621kr.786.30
50.000kr.0.02455kr.1,227.50
70.000kr.0.02358kr.1,650.60
100.000kr.0.02265kr.2,265.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750