
CL05C180JB51PNC | |
|---|---|
DigiKey Part Number | 1276-6612-2-ND - Tape & Reel (TR) 1276-6612-1-ND - Cut Tape (CT) 1276-6612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C180JB51PNC |
Description | CAP CER 18PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C180JB51PNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.21100 | kr.2.11 |
| 50 | kr.0.14080 | kr.7.04 |
| 100 | kr.0.11970 | kr.11.97 |
| 500 | kr.0.08538 | kr.42.69 |
| 1.000 | kr.0.07494 | kr.74.94 |
| 2.500 | kr.0.06390 | kr.159.75 |
| 5.000 | kr.0.05727 | kr.286.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04177 | kr.417.70 |
| 20.000 | kr.0.04130 | kr.826.00 |
| 30.000 | kr.0.04105 | kr.1,231.50 |
| 50.000 | kr.0.04077 | kr.2,038.50 |
| 70.000 | kr.0.04060 | kr.2,842.00 |
| 100.000 | kr.0.03981 | kr.3,981.00 |
| 120.000 | kr.0.03915 | kr.4,698.00 |
| 240.000 | kr.0.03693 | kr.8,863.20 |
| 250.000 | kr.0.03682 | kr.9,205.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

