
CL05C150JC51PNC | |
|---|---|
DigiKey Part Number | 1276-CL05C150JC51PNCTR-ND - Tape & Reel (TR) 1276-CL05C150JC51PNCCT-ND - Cut Tape (CT) 1276-CL05C150JC51PNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C150JC51PNC |
Description | CAP CER 15PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C150JC51PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.29200 | kr.2.92 |
| 50 | kr.0.19900 | kr.9.95 |
| 100 | kr.0.17120 | kr.17.12 |
| 500 | kr.0.12376 | kr.61.88 |
| 1.000 | kr.0.10930 | kr.109.30 |
| 2.500 | kr.0.09408 | kr.235.20 |
| 5.000 | kr.0.08496 | kr.424.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07745 | kr.774.50 |
| 20.000 | kr.0.07127 | kr.1,425.40 |
| 30.000 | kr.0.06819 | kr.2,045.70 |
| 50.000 | kr.0.06477 | kr.3,238.50 |
| 70.000 | kr.0.06277 | kr.4,393.90 |
| 100.000 | kr.0.06084 | kr.6,084.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

