
CL05C150JB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1179-2-ND - Tape & Reel (TR) 1276-1179-1-ND - Cut Tape (CT) 1276-1179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C150JB5NNNC |
Description | CAP CER 15PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C150JB5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17100 | kr.1.71 |
| 50 | kr.0.11160 | kr.5.58 |
| 100 | kr.0.09510 | kr.9.51 |
| 500 | kr.0.06682 | kr.33.41 |
| 1.000 | kr.0.05814 | kr.58.14 |
| 2.500 | kr.0.04915 | kr.122.88 |
| 5.000 | kr.0.04375 | kr.218.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03930 | kr.393.00 |
| 20.000 | kr.0.03566 | kr.713.20 |
| 30.000 | kr.0.03383 | kr.1,014.90 |
| 50.000 | kr.0.03182 | kr.1,591.00 |
| 70.000 | kr.0.03064 | kr.2,144.80 |
| 100.000 | kr.0.02950 | kr.2,950.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

