CL05C120JB5NNND is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 20.208
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 604.183
Unit Price: kr.0.63000
Datasheet

Direct


TDK
In Stock: 759
Unit Price: kr.0.63000
Datasheet

Direct


Murata Electronics
In Stock: 688.479
Unit Price: kr.0.63000
Datasheet

Direct


Taiyo Yuden
In Stock: 238.116
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Vitramon
In Stock: 17.288
Unit Price: kr.3.55000
Datasheet

Direct


Vishay Vitramon
In Stock: 59.064
Unit Price: kr.0.63000
Datasheet

Upgrade


Murata Electronics
In Stock: 429.572
Unit Price: kr.0.63000
Datasheet

Upgrade


Murata Electronics
In Stock: 5.088.137
Unit Price: kr.0.63000
Datasheet

Upgrade


Murata Electronics
In Stock: 29.982
Unit Price: kr.0.63000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.278
Unit Price: kr.2.60000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 34.767
Unit Price: kr.3.23000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 4.258
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 47.772
Unit Price: kr.0.63000
Datasheet
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C120JB5NNND

DigiKey Part Number
CL05C120JB5NNND-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05C120JB5NNND
Description
CAP CER 12PF 50V NP0 0402
Customer Reference
Detailed Description
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C120JB5NNND Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (45)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL05C120JB51PNCSamsung Electro-Mechanics20.2081276-6640-1-NDkr.0.63000Parametric Equivalent
CL05C120JB5NNNCSamsung Electro-Mechanics604.1831276-1178-1-NDkr.0.63000Parametric Equivalent
C1005NP01H120J050BATDK759445-13786-1-NDkr.0.63000Direct
GRM1555C1H120JA01DMurata Electronics688.479490-5924-1-NDkr.0.63000Direct
UMK105CG120JV-FTaiyo Yuden238.116587-1948-1-NDkr.0.63000Direct
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500.000kr.0.01893kr.9,465.00
Unit Price without VAT:kr.0.01893
Unit Price with VAT:kr.0.02366