
CL05C102JB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1635-2-ND - Tape & Reel (TR) 1276-1635-1-ND - Cut Tape (CT) 1276-1635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C102JB5NNNC |
Description | CAP CER 1000PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C102JB5NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.33900 | kr.3.39 |
| 50 | kr.0.23160 | kr.11.58 |
| 100 | kr.0.19970 | kr.19.97 |
| 500 | kr.0.14618 | kr.73.09 |
| 1.000 | kr.0.12826 | kr.128.26 |
| 2.500 | kr.0.11249 | kr.281.23 |
| 5.000 | kr.0.10208 | kr.510.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07581 | kr.758.10 |
| 20.000 | kr.0.07505 | kr.1,501.00 |
| 30.000 | kr.0.07466 | kr.2,239.80 |
| 50.000 | kr.0.07421 | kr.3,710.50 |
| 70.000 | kr.0.07394 | kr.5,175.80 |
| 120.000 | kr.0.07359 | kr.8,830.80 |
| 240.000 | kr.0.07009 | kr.16,821.60 |
| 250.000 | kr.0.06991 | kr.17,477.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

