CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C101JB51PND

DigiKey Part Number
1276-CL05C101JB51PNDTR-ND - Tape & Reel (TR)
1276-CL05C101JB51PNDCT-ND - Cut Tape (CT)
1276-CL05C101JB51PNDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05C101JB51PND
Description
CAP CER 100PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C101JB51PND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 479.302
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.21800kr.2.18
50kr.0.14840kr.7.42
100kr.0.12610kr.12.61
500kr.0.09036kr.45.18
1.000kr.0.07936kr.79.36
2.500kr.0.06779kr.169.47
5.000kr.0.06083kr.304.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.04550kr.2,275.00
100.000kr.0.04258kr.4,258.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000