CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C100JB51PNC

DigiKey Part Number
1276-1626-2-ND - Tape & Reel (TR)
1276-1626-1-ND - Cut Tape (CT)
1276-1626-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05C100JB51PNC
Description
CAP CER 10PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C100JB51PNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 341.233
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.21300kr.2.13
50kr.0.14200kr.7.10
100kr.0.12060kr.12.06
500kr.0.08604kr.43.02
1.000kr.0.07553kr.75.53
2.500kr.0.06440kr.161.00
5.000kr.0.05771kr.288.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04209kr.420.90
20.000kr.0.04162kr.832.40
30.000kr.0.04137kr.1,241.10
50.000kr.0.04109kr.2,054.50
70.000kr.0.04092kr.2,864.40
100.000kr.0.04012kr.4,012.00
120.000kr.0.03946kr.4,735.20
240.000kr.0.03722kr.8,932.80
250.000kr.0.03710kr.9,275.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250