CL05C060DB5NCNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.31994
Datasheet

Direct


TDK Corporation
In Stock: 10.154
Unit Price: kr.0.64000

Direct


Murata Electronics
In Stock: 67.949
Unit Price: kr.0.64000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.04443
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.21402

Parametric Equivalent


Walsin Technology Corporation
In Stock: 19.415
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 42.102
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 11.115
Unit Price: kr.0.83000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 23.439
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 29.641
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.14294
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 27.425
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 37.421
Unit Price: kr.0.64000
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C060DB5NCNC

DigiKey Part Number
1276-1608-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05C060DB5NCNC
Description
CAP CER 6PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C060DB5NCNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.