CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL05G4R7CB51PNC
CL Series 1812(4532 Metric) 22

CL05B682KB5NNNC

DigiKey Part Number
1276-1586-2-ND - Tape & Reel (TR)
1276-1586-1-ND - Cut Tape (CT)
1276-1586-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B682KB5NNNC
Description
CAP CER 6800PF 50V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B682KB5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164.408
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.16800kr.1.68
50kr.0.11220kr.5.61
100kr.0.09550kr.9.55
500kr.0.06746kr.33.73
1.000kr.0.05889kr.58.89
2.500kr.0.04984kr.124.60
5.000kr.0.04443kr.222.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03997kr.399.70
20.000kr.0.03478kr.695.60
30.000kr.0.03449kr.1,034.70
50.000kr.0.03247kr.1,623.50
70.000kr.0.03129kr.2,190.30
100.000kr.0.03054kr.3,054.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250