6800 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
CL Series 0402(1005 Metric) 5

CL05B682KA5VPNC

DigiKey Part Number
1276-6704-2-ND - Tape & Reel (TR)
1276-6704-1-ND - Cut Tape (CT)
1276-6704-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B682KA5VPNC
Description
CAP CER 6800PF 25V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B682KA5VPNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
General Purpose
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39.230
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.22200kr.2.22
50kr.0.14840kr.7.42
100kr.0.12620kr.12.62
500kr.0.09002kr.45.01
1.000kr.0.07887kr.78.87
2.500kr.0.06726kr.168.15
5.000kr.0.06028kr.301.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05454kr.545.40
20.000kr.0.04984kr.996.80
30.000kr.0.04748kr.1,424.40
50.000kr.0.04487kr.2,243.50
70.000kr.0.04334kr.3,033.80
100.000kr.0.04188kr.4,188.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750