
| CL05B332KB5NNWC | |
|---|---|
| DigiKey Part Number | 1276-CL05B332KB5NNWCTR-ND - Tape & Reel (TR) 1276-CL05B332KB5NNWCCT-ND - Cut Tape (CT) 1276-CL05B332KB5NNWCDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CL05B332KB5NNWC | 
| Description | CAP CER 3300PF 50V X7R 0402 | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CL05B332KB5NNWC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.10900 | kr.1.09 | 
| 50 | kr.0.07300 | kr.3.65 | 
| 100 | kr.0.06140 | kr.6.14 | 
| 500 | kr.0.04236 | kr.21.18 | 
| 1.000 | kr.0.03661 | kr.36.61 | 
| 2.500 | kr.0.03057 | kr.76.42 | 
| 5.000 | kr.0.02840 | kr.142.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.01416 | kr.141.60 | 
| 20.000 | kr.0.01403 | kr.280.60 | 
| 30.000 | kr.0.01392 | kr.417.60 | 
| 50.000 | kr.0.01380 | kr.690.00 | 
| 70.000 | kr.0.01373 | kr.961.10 | 
| 100.000 | kr.0.01366 | kr.1,366.00 | 
| 120.000 | kr.0.01363 | kr.1,635.60 | 
| 240.000 | kr.0.01351 | kr.3,242.40 | 
| 250.000 | kr.0.01351 | kr.3,377.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark