CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL05G4R7CB51PNC
CL Series 0402(1005 Metric) 3

CL05B332KB5NNNC

DigiKey Part Number
1276-1552-2-ND - Tape & Reel (TR)
1276-1552-1-ND - Cut Tape (CT)
1276-1552-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B332KB5NNNC
Description
CAP CER 3300PF 50V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B332KB5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212.569
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.10200kr.1.02
50kr.0.06780kr.3.39
100kr.0.05700kr.5.70
500kr.0.03930kr.19.65
1.000kr.0.03392kr.33.92
2.500kr.0.02829kr.70.72
5.000kr.0.02491kr.124.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02213kr.221.30
20.000kr.0.01985kr.397.00
30.000kr.0.01871kr.561.30
50.000kr.0.01745kr.872.50
70.000kr.0.01671kr.1,169.70
100.000kr.0.01601kr.1,601.00
120.000kr.0.01567kr.1,880.40
240.000kr.0.01454kr.3,489.60
250.000kr.0.01448kr.3,620.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000