CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05B332KA5VPNC

DigiKey Part Number
1276-CL05B332KA5VPNCTR-ND - Tape & Reel (TR)
1276-CL05B332KA5VPNCCT-ND - Cut Tape (CT)
1276-CL05B332KA5VPNCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B332KA5VPNC
Description
CAP CER 3.3NF 25V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B332KA5VPNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.941
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.21800kr.2.18
50kr.0.14460kr.7.23
100kr.0.12350kr.12.35
500kr.0.08832kr.44.16
1.000kr.0.07757kr.77.57
2.500kr.0.06620kr.165.50
5.000kr.0.05938kr.296.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04177kr.417.70
20.000kr.0.04130kr.826.00
30.000kr.0.04105kr.1,231.50
50.000kr.0.04077kr.2,038.50
70.000kr.0.04060kr.2,842.00
100.000kr.0.04044kr.4,044.00
120.000kr.0.04036kr.4,843.20
240.000kr.0.03846kr.9,230.40
250.000kr.0.03834kr.9,585.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000