
| CL05B332KA5VPNC | |
|---|---|
| DigiKey Part Number | 1276-CL05B332KA5VPNCTR-ND - Tape & Reel (TR) 1276-CL05B332KA5VPNCCT-ND - Cut Tape (CT) 1276-CL05B332KA5VPNCDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CL05B332KA5VPNC | 
| Description | CAP CER 3.3NF 25V X7R 0402 | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | 3300 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CL05B332KA5VPNC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | General Purpose | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.21800 | kr.2.18 | 
| 50 | kr.0.14460 | kr.7.23 | 
| 100 | kr.0.12350 | kr.12.35 | 
| 500 | kr.0.08832 | kr.44.16 | 
| 1.000 | kr.0.07757 | kr.77.57 | 
| 2.500 | kr.0.06620 | kr.165.50 | 
| 5.000 | kr.0.05938 | kr.296.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.04177 | kr.417.70 | 
| 20.000 | kr.0.04130 | kr.826.00 | 
| 30.000 | kr.0.04105 | kr.1,231.50 | 
| 50.000 | kr.0.04077 | kr.2,038.50 | 
| 70.000 | kr.0.04060 | kr.2,842.00 | 
| 100.000 | kr.0.04044 | kr.4,044.00 | 
| 120.000 | kr.0.04036 | kr.4,843.20 | 
| 240.000 | kr.0.03846 | kr.9,230.40 | 
| 250.000 | kr.0.03834 | kr.9,585.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark