330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
CL Series 0402(1005 Metric) 3

CL05B331KB5VPNC

DigiKey Part Number
1276-6585-2-ND - Tape & Reel (TR)
1276-6585-1-ND - Cut Tape (CT)
1276-6585-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B331KB5VPNC
Description
CAP CER 330PF 50V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B331KB5VPNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
General Purpose
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.140
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.21600kr.2.16
50kr.0.14320kr.7.16
100kr.0.12170kr.12.17
500kr.0.08660kr.43.30
1.000kr.0.07589kr.75.89
2.500kr.0.06464kr.161.60
5.000kr.0.05787kr.289.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05193kr.519.30
20.000kr.0.04739kr.947.80
30.000kr.0.04513kr.1,353.90
50.000kr.0.04262kr.2,131.00
70.000kr.0.04115kr.2,880.50
100.000kr.0.03974kr.3,974.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750