
CL10C100JB8NNND | |
---|---|
DigiKey Part Number | 1276-CL10C100JB8NNNDTR-ND - Tape & Reel (TR) 1276-CL10C100JB8NNNDCT-ND - Cut Tape (CT) 1276-CL10C100JB8NNNDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C100JB8NNND |
Description | CAP CER 10PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C100JB8NNND Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.18600 | kr.1.86 |
50 | kr.0.12420 | kr.6.21 |
100 | kr.0.10620 | kr.10.62 |
500 | kr.0.07526 | kr.37.63 |
1.000 | kr.0.06586 | kr.65.86 |
2.500 | kr.0.05596 | kr.139.90 |
5.000 | kr.0.05001 | kr.250.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.02805 | kr.280.50 |
20.000 | kr.0.02771 | kr.554.20 |
30.000 | kr.0.02753 | kr.825.90 |
50.000 | kr.0.02733 | kr.1,366.50 |
70.000 | kr.0.02720 | kr.1,904.00 |
100.000 | kr.0.02708 | kr.2,708.00 |
120.000 | kr.0.02703 | kr.3,243.60 |
240.000 | kr.0.02683 | kr.6,439.20 |
250.000 | kr.0.02681 | kr.6,702.50 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |