1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
CL Series 1812(4532 Metric) 22

CL05B152KB5VPNC

DigiKey Part Number
1276-6716-2-ND - Tape & Reel (TR)
1276-6716-1-ND - Cut Tape (CT)
1276-6716-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B152KB5VPNC
Description
CAP CER 1500PF 50V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B152KB5VPNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
General Purpose
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 295.070
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19000kr.1.90
50kr.0.12800kr.6.40
100kr.0.10900kr.10.90
500kr.0.07722kr.38.61
1.000kr.0.06746kr.67.46
2.500kr.0.05724kr.143.10
5.000kr.0.05113kr.255.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04609kr.460.90
20.000kr.0.04196kr.839.20
30.000kr.0.03990kr.1,197.00
50.000kr.0.03761kr.1,880.50
70.000kr.0.03627kr.2,538.90
100.000kr.0.03499kr.3,499.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750