
CL05B104KO5VPJC | |
|---|---|
DigiKey Part Number | 1276-CL05B104KO5VPJCTR-ND - Tape & Reel (TR) 1276-CL05B104KO5VPJCCT-ND - Cut Tape (CT) 1276-CL05B104KO5VPJCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B104KO5VPJC |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B104KO5VPJC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.31000 | kr.3.10 |
| 50 | kr.0.21020 | kr.10.51 |
| 100 | kr.0.18120 | kr.18.12 |
| 500 | kr.0.13196 | kr.65.98 |
| 1.000 | kr.0.11687 | kr.116.87 |
| 2.500 | kr.0.10614 | kr.265.35 |
| 5.000 | kr.0.10137 | kr.506.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08413 | kr.841.30 |
| 20.000 | kr.0.07879 | kr.1,575.80 |
| 30.000 | kr.0.06614 | kr.1,984.20 |
| 50.000 | kr.0.06519 | kr.3,259.50 |
| 70.000 | kr.0.06197 | kr.4,337.90 |
| 250.000 | kr.0.06180 | kr.15,450.00 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

