0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05B104KO5NNWC

DigiKey Part Number
1276-1509-2-ND - Tape & Reel (TR)
1276-1509-1-ND - Cut Tape (CT)
1276-1509-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B104KO5NNWC
Description
CAP CER 0.1UF 16V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B104KO5NNWC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL05B104KO5NFNCSamsung Electro-Mechanics915.9091276-1508-1-NDkr.0.63000Parametric Equivalent
CL05B104KO5NNNCSamsung Electro-Mechanics15.623.1281276-1001-1-NDkr.0.63000Parametric Equivalent
GRM155R71C104KA88DMurata Electronics12.440.419490-3261-1-NDkr.0.63000Direct
C0402C104J4RACTUKEMET236.578399-C0402C104J4RACTUCT-NDkr.2.98000Upgrade
C1005X7R1E104K050BBTDK23.764445-7348-1-NDkr.0.63000Upgrade
In-Stock: 609.326
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15900kr.1.59
50kr.0.10520kr.5.26
100kr.0.08880kr.8.88
500kr.0.06226kr.31.13
1.000kr.0.05414kr.54.14
2.500kr.0.04565kr.114.13
5.000kr.0.04056kr.202.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03639kr.363.90
20.000kr.0.03296kr.659.20
30.000kr.0.03124kr.937.20
50.000kr.0.02934kr.1,467.00
70.000kr.0.02823kr.1,976.10
100.000kr.0.02717kr.2,717.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750