0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
CL Series 0402(1005 Metric) 3

CL05B104KO5NNND

DigiKey Part Number
1276-CL05B104KO5NNNDTR-ND - Tape & Reel (TR)
1276-CL05B104KO5NNNDCT-ND - Cut Tape (CT)
1276-CL05B104KO5NNNDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B104KO5NNND
Description
CAP CER 0.1UF 16V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B104KO5NNND Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (51)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL05B104KO3LNNCSamsung Electro-Mechanics1.921.6041276-1507-1-NDkr.1.08000Direct
CL05B104KO5NFNCSamsung Electro-Mechanics114.9091276-1508-1-NDkr.0.63000Parametric Equivalent
CL05B104KO5NNNCSamsung Electro-Mechanics15.529.8981276-1001-1-NDkr.0.63000Parametric Equivalent
CL05B104KO5NNWCSamsung Electro-Mechanics609.3161276-1509-1-NDkr.0.63000Parametric Equivalent
EMK105B7104KV-FTaiyo Yuden2.576.888587-1451-1-NDkr.0.63000Direct
In-Stock: 30.044
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.10800kr.1.08
50kr.0.07220kr.3.61
100kr.0.06090kr.6.09
500kr.0.04198kr.20.99
1.000kr.0.03620kr.36.20
2.500kr.0.03018kr.75.45
5.000kr.0.02656kr.132.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.01862kr.931.00
100.000kr.0.01708kr.1,708.00
150.000kr.0.01631kr.2,446.50
250.000kr.0.01546kr.3,865.00
350.000kr.0.01496kr.5,236.00
500.000kr.0.01449kr.7,245.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750