
CL03A334KA3NRNC | |
|---|---|
DigiKey Part Number  | 1276-CL03A334KA3NRNCTR-ND - Tape & Reel (TR) 1276-CL03A334KA3NRNCCT-ND - Cut Tape (CT) 1276-CL03A334KA3NRNCDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CL03A334KA3NRNC  | 
Description  | CAP CER 0.33UF 25V X5R 0201  | 
Manufacturer Standard Lead Time  | 31 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.33 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 85°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0201 (0603 Metric)  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.015" (0.39mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 | 
| 10 | kr.1.12000 | kr.11.20 | 
| 50 | kr.0.81660 | kr.40.83 | 
| 100 | kr.0.72320 | kr.72.32 | 
| 500 | kr.0.56564 | kr.282.82 | 
| 1.000 | kr.0.51712 | kr.517.12 | 
| 2.500 | kr.0.46592 | kr.1,164.80 | 
| 5.000 | kr.0.43510 | kr.2,175.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.40975 | kr.4,097.50 | 
| 20.000 | kr.0.38888 | kr.7,777.60 | 
| 30.000 | kr.0.37842 | kr.11,352.60 | 
| 50.000 | kr.0.36684 | kr.18,342.00 | 
| 70.000 | kr.0.36006 | kr.25,204.20 | 
| 100.000 | kr.0.35355 | kr.35,355.00 | 
| 120.000 | kr.0.35046 | kr.42,055.20 | 
| Unit Price without VAT: | kr.1.92000 | 
|---|---|
| Unit Price with VAT: | kr.2.40000 | 

