0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05B104KB54PNC

DigiKey Part Number
1276-CL05B104KB54PNCTR-ND - Tape & Reel (TR)
1276-CL05B104KB54PNCCT-ND - Cut Tape (CT)
1276-CL05B104KB54PNCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B104KB54PNC
Description
CAP CER 0.1UF 50V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B104KB54PNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
General Purpose
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 681.680
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24700kr.2.47
50kr.0.16620kr.8.31
100kr.0.14200kr.14.20
500kr.0.10208kr.51.04
1.000kr.0.08977kr.89.77
2.500kr.0.07682kr.192.05
5.000kr.0.06904kr.345.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06266kr.626.60
20.000kr.0.05742kr.1,148.40
30.000kr.0.05479kr.1,643.70
50.000kr.0.05189kr.2,594.50
70.000kr.0.05019kr.3,513.30
100.000kr.0.04855kr.4,855.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750