
CL05B104KA54PNC | |
|---|---|
DigiKey Part Number | 1276-CL05B104KA54PNCTR-ND - Tape & Reel (TR) 1276-CL05B104KA54PNCCT-ND - Cut Tape (CT) 1276-CL05B104KA54PNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B104KA54PNC |
Description | CAP CER 0.1UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B104KA54PNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.23200 | kr.2.32 |
| 50 | kr.0.15600 | kr.7.80 |
| 100 | kr.0.13290 | kr.13.29 |
| 500 | kr.0.09676 | kr.48.38 |
| 1.000 | kr.0.08372 | kr.83.72 |
| 2.500 | kr.0.07162 | kr.179.05 |
| 5.000 | kr.0.06511 | kr.325.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04898 | kr.489.80 |
| 20.000 | kr.0.04844 | kr.968.80 |
| 30.000 | kr.0.04816 | kr.1,444.80 |
| 50.000 | kr.0.04784 | kr.2,392.00 |
| 70.000 | kr.0.04669 | kr.3,268.30 |
| 100.000 | kr.0.04516 | kr.4,516.00 |
| 120.000 | kr.0.04444 | kr.5,332.80 |
| 240.000 | kr.0.04327 | kr.10,384.80 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

