CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05B103KO5NNWC

DigiKey Part Number
1276-1501-2-ND - Tape & Reel (TR)
1276-1501-1-ND - Cut Tape (CT)
1276-1501-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B103KO5NNWC
Description
CAP CER 10000PF 16V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B103KO5NNWC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70.530
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02827kr.282.70
20.000kr.0.02793kr.558.60
30.000kr.0.02775kr.832.50
50.000kr.0.02754kr.1,377.00
70.000kr.0.02742kr.1,919.40
100.000kr.0.02730kr.2,730.00
120.000kr.0.02724kr.3,268.80
240.000kr.0.02612kr.6,268.80
250.000kr.0.02603kr.6,507.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.16100kr.1.61
50kr.0.10700kr.5.35
100kr.0.09090kr.9.09
500kr.0.06412kr.32.06
1.000kr.0.05586kr.55.86
2.500kr.0.04719kr.117.98
5.000kr.0.04202kr.210.10
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.16000kr.1.60
50kr.0.10620kr.5.31
100kr.0.09020kr.9.02
500kr.0.06362kr.31.81
1.000kr.0.05542kr.55.42
2.500kr.0.04682kr.117.05
5.000kr.0.04169kr.208.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000