


CL05B103KB5NFNC | |
|---|---|
DigiKey Part Number | 1276-1499-2-ND - Tape & Reel (TR) 1276-1499-1-ND - Cut Tape (CT) 1276-1499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B103KB5NFNC |
Description | CAP CER 10000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B103KB5NFNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.12200 | kr.1.22 |
| 50 | kr.0.08200 | kr.4.10 |
| 100 | kr.0.06910 | kr.6.91 |
| 500 | kr.0.04788 | kr.23.94 |
| 1.000 | kr.0.04154 | kr.41.54 |
| 2.500 | kr.0.03479 | kr.86.98 |
| 5.000 | kr.0.03077 | kr.153.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02116 | kr.211.60 |
| 20.000 | kr.0.02088 | kr.417.60 |
| 30.000 | kr.0.02074 | kr.622.20 |
| 50.000 | kr.0.02058 | kr.1,029.00 |
| 70.000 | kr.0.02048 | kr.1,433.60 |
| 100.000 | kr.0.02018 | kr.2,018.00 |
| 120.000 | kr.0.01979 | kr.2,374.80 |
| 240.000 | kr.0.01844 | kr.4,425.60 |
| 250.000 | kr.0.01837 | kr.4,592.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

